345-050-540-507

Heilind Number:EDA345-050-540-507
Manufacturer:EDAC
Manufacturer Number:345-050-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-507

Detailed Description

Elevate your electronic connections with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high-performance 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power transmission in any application. With two rows and 50 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transfer, while a .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its exceptional quality and performance for all your connectivity needs.