345-050-540-508

Heilind Number:EDA345-050-540-508
Manufacturer:EDAC
Manufacturer Number:345-050-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-508

Detailed Description

Experience seamless connectivity with our 50-position Green Board To Board PCB Connector, designed for efficient data transfer in electronic devices. With a compact .1-inch pitch and straight mount orientation, it ensures a secure and stable connection between PCBs. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications where performance is paramount. Upgrade your connectivity solutions with this essential component.