345-050-540-512

Heilind Number:EDA345-050-540-512
Manufacturer:EDAC
Manufacturer Number:345-050-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with fifty positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. Crafted with copper alloy contact material, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is perfect for industrial environments. Upgrade your setup with this essential component for secure and stable connections.