345-050-540-588

Heilind Number:EDA345-050-540-588
Manufacturer:EDAC
Manufacturer Number:345-050-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-588

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it seamlessly integrates with your setup. With an amperage of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. This connector boasts two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, accommodating up to 50 positions for versatile usage. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for electronic projects, it's a must-have addition to your toolkit.