345-050-540-607

Heilind Number:EDA345-050-540-607
Manufacturer:EDAC
Manufacturer Number:345-050-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 50 positions, ensuring efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, this connector offers optimal conductivity. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic projects with this essential component.