345-050-540-608

Heilind Number:EDA345-050-540-608
Manufacturer:EDAC
Manufacturer Number:345-050-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-608

Detailed Description

Elevate your PCB connection efficiency with our cutting-edge 50-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With a straight mount orientation and a compact .1-inch pitch, it facilitates easy installation and maintenance. The high-quality Copper Alloy contact material guarantees reliable conductivity, while the wide operating temperature range of -40 to 105°C ensures stability in diverse operating conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.