345-050-540-688

Heilind Number:EDA345-050-540-688
Manufacturer:EDAC
Manufacturer Number:345-050-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-688

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 50 positions in a single row with a .1-inch pitch, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it offers optimal conductivity for efficient power transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, this connector is perfect for demanding environments. Upgrade your electronic assemblies with this essential component.