345-050-540-803

Heilind Number:EDA345-050-540-803
Manufacturer:EDAC
Manufacturer Number:345-050-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The 50-position connector features two rows with a .1-inch pitch and .2-inch row spacing, allowing for seamless integration on your PCB. Its copper alloy contact material guarantees reliable signal transmission, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs.