345-050-541-102

Heilind Number:EDA345-050-541-102
Manufacturer:EDAC
Manufacturer Number:345-050-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-102

Detailed Description

Enhance connectivity within your electronic devices with our 50-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inch, ideal for compact PCB assemblies. The housing, composed of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, withstanding temperatures ranging from -40 to 105°C. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a vibrant green color, this connector not only offers functionality but also adds a pop of visual appeal to your designs. Upgrade your connectivity solutions with this essential component.