345-050-541-104

Heilind Number:EDA345-050-541-104
Manufacturer:EDAC
Manufacturer Number:345-050-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector boasts 50 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation offers versatility. With an amperage of 3A and an operating temperature range of -40 to 105°C, this green connector is a steadfast component for your projects. Trust in its quality for seamless signal transfer.