345-050-541-112

Heilind Number:EDA345-050-541-112
Manufacturer:EDAC
Manufacturer Number:345-050-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-112

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your circuitry. Designed for optimal performance, it boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With one row and 50 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Perfect for professionals and hobbyists alike, it's a must-have component in any connector toolkit. Elevate your projects with this essential piece of technology.