345-050-541-158

Heilind Number:EDA345-050-541-158
Manufacturer:EDAC
Manufacturer Number:345-050-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-158

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector, designed for seamless integration into your circuitry. With a high amperage of 3A and reliable UL 94V-0 Thermoplastic Polyester housing material, it ensures both performance and safety. Featuring a single row design with 50 positions, copper alloy contact material, and a pitch of .1 inch, it offers precision and efficiency in signal transmission. The straight mount orientation and compact .2 inch row spacing make it ideal for space-saving PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees durability in varied environments. Upgrade your connectivity solutions with this essential component.