345-050-541-207

Heilind Number:EDA345-050-541-207
Manufacturer:EDAC
Manufacturer Number:345-050-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-207

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with two rows of 50 positions each, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee superior performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where stability is paramount. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.