345-050-541-212

Heilind Number:EDA345-050-541-212
Manufacturer:EDAC
Manufacturer Number:345-050-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in every use. With two rows of Copper Alloy contacts and a pitch of .1 inches, this connector offers reliable performance and seamless data transmission. Designed for a straight mount orientation, it provides easy installation on your PCB. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Trust in this high-quality connector to streamline your device connectivity needs.