345-050-541-258

Heilind Number:EDA345-050-541-258
Manufacturer:EDAC
Manufacturer Number:345-050-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 50 positions each, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in all operating environments, from -40 to 105°C. Its copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board mounting. With a straight mount orientation and vibrant green color, this connector is both functional and visually striking, making it an essential component for your PCB assemblies. Elevate your connectivity solutions with this top-of-the-line connector.