345-050-541-412

Heilind Number:EDA345-050-541-412
Manufacturer:EDAC
Manufacturer Number:345-050-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-412

Detailed Description

Enhance connectivity with our 50-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments, while the Copper Alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're assembling circuit boards or integrating components, our connector enables efficient and secure connections every time.