345-050-541-458

Heilind Number:EDA345-050-541-458
Manufacturer:EDAC
Manufacturer Number:345-050-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features 50 positions in a single row with a .1-inch pitch and .2-inch row spacing, providing optimal signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Each contact is made of Copper Alloy for superior conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient. Upgrade your PCB assemblies with this essential component, ideal for various electronic applications. Available in a vibrant green color, it adds a touch of visual distinction to your projects.