345-050-541-558

Heilind Number:EDA345-050-541-558
Manufacturer:EDAC
Manufacturer Number:345-050-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-558

Detailed Description

Enhance your PCB connections with our 50-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in this connector for efficient and secure card edge connections in your projects.