345-050-541-578

Heilind Number:EDA345-050-541-578
Manufacturer:EDAC
Manufacturer Number:345-050-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-578

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation, this connector ensures a secure and stable connection between PCBs. With 50 positions spread across 2 rows, it offers ample space for multiple connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Each contact is made of robust Copper Alloy, providing efficient power delivery with a low amperage of 3 A. The .1 inch pitch and .2 inch row spacing make it compatible with various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this reliable and high-quality connector.