345-050-541-588

Heilind Number:EDA345-050-541-588
Manufacturer:EDAC
Manufacturer Number:345-050-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-588

Detailed Description

Enhance connectivity with our 50-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The straight mount orientation and compact .1 inch pitch make it easy to install, while the copper alloy contacts guarantee efficient signal transmission. With a double-row configuration and .2 inch row spacing, it offers ample connectivity options for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Elevate your connectivity game with this high-quality component.