345-050-541-602

Heilind Number:EDA345-050-541-602
Manufacturer:EDAC
Manufacturer Number:345-050-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 50 positions with a single row configuration, it ensures seamless transmission of data and power. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the contacts are made of Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides efficient signal transfer. Its straight mount orientation and green color make it easy to integrate into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in this reliable connector to optimize your electronic connections.