345-050-541-604

Heilind Number:EDA345-050-541-604
Manufacturer:EDAC
Manufacturer Number:345-050-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-604

Detailed Description

Enhance your PCB connectivity with our 50-position straight-mount card edge connector. Designed for seamless board-to-board integration, this connector features UL 94V-0 thermoplastic polyester housing for enhanced durability. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in a space-saving design. The copper alloy contacts ensure reliable conductivity, while the operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your electronic assemblies with this high-performance connector, perfect for a wide range of applications.