345-050-541-802

Heilind Number:EDA345-050-541-802
Manufacturer:EDAC
Manufacturer Number:345-050-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-802

Detailed Description

Enhance connectivity in your electronic devices with this 50-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable performance in various applications. With a compact .1-inch pitch and convenient straight mount orientation, it offers easy installation on PCBs. The connector's dual-row design and .2-inch row spacing allow for efficient signal transmission, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for demanding environments. Perfect for professionals in the electronics industry, this connector guarantees secure and efficient board-to-board connections. Upgrade your connectivity solutions today.