345-050-541-804

Heilind Number:EDA345-050-541-804
Manufacturer:EDAC
Manufacturer Number:345-050-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-804

Detailed Description

Enhance your electronic connections with our Green Board to Board PCB Connector, meticulously designed for precision and durability. Featuring 50 positions spread across two rows with a pitch of .1 inches and row spacing of .2 inches, this connector ensures seamless and secure interboard communication. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation, it simplifies installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both commercial and industrial applications. Upgrade your connectivity with this essential component.