345-050-541-807

Heilind Number:EDA345-050-541-807
Manufacturer:EDAC
Manufacturer Number:345-050-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-541-807

Detailed Description

Enhance your electronic connections with this durable Board To Board PCB Connector, designed for seamless integration in your circuitry. Boasting a vibrant green hue, it adds a pop of color to your setup while ensuring efficient power transfer with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees both reliability and conductivity. With two rows and a pitch of .1in, it offers ample space for optimal signal transmission, while the 50 positions allow for versatile connectivity options. The straight mount orientation and row spacing of .2in make installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional looking to elevate their projects. Upgrade your setup today and experience the difference.