345-050-542-102

Heilind Number:EDA345-050-542-102
Manufacturer:EDAC
Manufacturer Number:345-050-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-542-102

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Featuring a sleek green design, it offers seamless connectivity with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability. With 50 positions and a pitch of .1 inches, it ensures efficient data transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your setup with this essential component.