345-050-542-204

Heilind Number:EDA345-050-542-204
Manufacturer:EDAC
Manufacturer Number:345-050-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-542-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers reliable performance with an amperage of 3 A. The housing is made of durable UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows and 50 positions, it allows for efficient data transfer. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for seamless integration, this connector has a pitch of .1 in and row spacing of .2 in. Its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Upgrade your electronic assemblies with this essential connector.