345-050-542-688

Heilind Number:EDA345-050-542-688
Manufacturer:EDAC
Manufacturer Number:345-050-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-542-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, it offers seamless integration with a straight mount orientation. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. Boasting 50 positions in a single row configuration, it provides ample room for your connections. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your PCB assembly with this essential connector.