345-050-544-101

Heilind Number:EDA345-050-544-101
Manufacturer:EDAC
Manufacturer Number:345-050-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-544-101

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 50 positions in a single row with a .1-inch pitch, it ensures precise and reliable connectivity. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its performance for seamless signal transmission.