345-050-544-402

Heilind Number:EDA345-050-544-402
Manufacturer:EDAC
Manufacturer Number:345-050-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-544-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-544-402

Detailed Description

Enhance your circuit board connections with our high-performance Board-To-Board PCB Connector. Boasting a sleek green design, this connector features 50 positions in a single row, with a convenient pitch of .1 inches for seamless installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting and secure connectivity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained PCB layouts. Engineered for efficiency, it offers a low 3A amperage rating and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.