345-050-544-458

Heilind Number:EDA345-050-544-458
Manufacturer:EDAC
Manufacturer Number:345-050-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-544-458

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a compact pitch of .1 inches, it offers seamless integration into your circuit board. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Featuring 50 positions and straight mount orientation, it provides ample connectivity options while optimizing space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding environments. Upgrade your setup with this essential component and experience enhanced performance and reliability in your electronic projects.