345-050-544-504

Heilind Number:EDA345-050-544-504
Manufacturer:EDAC
Manufacturer Number:345-050-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-544-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for optimal efficiency, it features two rows with a total of 50 positions, offering ample room for secure connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments, while the Copper Alloy contact material guarantees excellent conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for space-saving designs. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide variety of applications. Trust in this connector to deliver seamless and stable connections for your electronic projects.