345-050-544-808

Heilind Number:EDA345-050-544-808
Manufacturer:EDAC
Manufacturer Number:345-050-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-544-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable operation. With a green color design and straight mount orientation, it offers easy installation onto your circuit board. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 50 positions cater to diverse connectivity needs. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to optimize your electronic connections.