345-050-555-207

Heilind Number:EDA345-050-555-207
Manufacturer:EDAC
Manufacturer Number:345-050-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-555-207

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 50 positions spread across two rows with a pitch of 0.1 inches, ensuring efficient data transfer. The durable housing, made of UL 94V-0 rated thermoplastic polyester, guarantees reliability in all operating conditions, from -40 to 105°C. Its copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. Perfect for various electronic applications, this connector is a must-have for any PCB assembly project. Stay connected with confidence.