345-050-555-212

Heilind Number:EDA345-050-555-212
Manufacturer:EDAC
Manufacturer Number:345-050-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-555-212

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board to Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures durability and reliability in demanding environments. The two rows of 50 positions each, with a pitch of .1 inches and row spacing of .2 inches, provide seamless integration for your circuitry. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various applications. Explore our range of connectors to elevate your PCB connectivity experience.