345-050-555-503

Heilind Number:EDA345-050-555-503
Manufacturer:EDAC
Manufacturer Number:345-050-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-555-503

Detailed Description

Enhance connectivity in your electronic devices with this 50-position Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation ensures easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in various environments. Ideal for professional use in a wide range of electronic applications. Elevate your connectivity solutions with this essential component.