345-050-555-504

Heilind Number:EDA345-050-555-504
Manufacturer:EDAC
Manufacturer Number:345-050-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-555-504

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh conditions. With two rows of 50 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts and .1 inch pitch guarantee secure and efficient data transmission. Designed for straight mounting orientation, it streamlines installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your PCB design with this essential component for seamless and reliable connectivity.