345-050-555-802

Heilind Number:EDA345-050-555-802
Manufacturer:EDAC
Manufacturer Number:345-050-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-555-802

Detailed Description

Enhance connectivity in your electronic projects with this 50-position Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The copper alloy contacts offer efficient power transfer, while the 0.1" pitch and 0.2" row spacing provide seamless integration on your PCBs. With a straight mount orientation and dual rows, it offers versatility in design layouts. Ideal for high-speed data transmission and power delivery, this connector is a crucial component in your electronic assembly. Upgrade your connectivity solutions today with this premium Card Edge Connector.