345-050-556-212

Heilind Number:EDA345-050-556-212
Manufacturer:EDAC
Manufacturer Number:345-050-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-212

Detailed Description

Enhance connectivity in your electronic projects with this 50-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The copper alloy contacts offer efficient power transmission, with a 3A amperage rating. Designed for optimal functionality, this connector has a pitch of .1 inch and a row spacing of .2 inch, perfect for tight PCB layouts. With a straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Elevate your connectivity game with this high-quality solution.