345-050-556-258

Heilind Number:EDA345-050-556-258
Manufacturer:EDAC
Manufacturer Number:345-050-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-258

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all environments. With two rows and a total of 50 positions, this connector offers ample space for seamless integration. The contact material, made from Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it simplifies installation on your circuit board. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.