345-050-556-288

Heilind Number:EDA345-050-556-288
Manufacturer:EDAC
Manufacturer Number:345-050-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-288

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 50 positions for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Its copper alloy contact material guarantees reliable conductivity, with an amperage of 3A. The 2-row design with a pitch of .1 inch and row spacing of .2 inch allows for efficient signal routing. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system's performance with this essential component.