345-050-556-503

Heilind Number:EDA345-050-556-503
Manufacturer:EDAC
Manufacturer Number:345-050-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced at 0.1 inches with a 0.2-inch row spacing, it offers reliable and efficient performance. Boasting 50 positions, it allows for ample connectivity options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your PCB connections with this essential component for seamless data transmission.