345-050-556-508

Heilind Number:EDA345-050-556-508
Manufacturer:EDAC
Manufacturer Number:345-050-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 50 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for compact PCB layouts. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With a straight mount orientation, it offers easy installation on your board. The contact material, Copper Alloy, provides excellent conductivity, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your electronic assemblies with this essential component.