345-050-556-512

Heilind Number:EDA345-050-556-512
Manufacturer:EDAC
Manufacturer Number:345-050-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The connector boasts two rows of Copper Alloy contacts, allowing for efficient data and power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Its 50 positions accommodate multiple signals, perfect for complex circuitry. Designed for straight mount orientation, it facilitates seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs.