345-050-556-588

Heilind Number:EDA345-050-556-588
Manufacturer:EDAC
Manufacturer Number:345-050-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for precision and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 50 contact positions each, this connector offers seamless interfacing for your electronic components. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for professionals in need of secure and efficient PCB connectivity solutions.