345-050-556-802

Heilind Number:EDA345-050-556-802
Manufacturer:EDAC
Manufacturer Number:345-050-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-802

Detailed Description

Enhance your printed circuit board connections with our versatile Board To Board PCB Connector. With a compact design featuring two rows of 50 positions each, this connector offers seamless inter-board communication in a straight mount orientation. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments, withstanding operating temperatures ranging from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing facilitate precise and efficient connections, while the vibrant green color adds a touch of visual appeal. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects. Upgrade your PCB assemblies with ease and efficiency using this premium Card Edge Connector.