345-050-556-804

Heilind Number:EDA345-050-556-804
Manufacturer:EDAC
Manufacturer Number:345-050-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-804

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it offers reliable connectivity for your electronic devices. With two rows of 50 copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Trust in its quality construction and performance to elevate your electronic projects.