345-050-556-808

Heilind Number:EDA345-050-556-808
Manufacturer:EDAC
Manufacturer Number:345-050-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-808

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration with your circuit board layout. Straight mount orientation and a total of 50 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees stability and performance in all environments. Elevate your electronic projects with this essential component.