345-050-556-812

Heilind Number:EDA345-050-556-812
Manufacturer:EDAC
Manufacturer Number:345-050-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-556-812

Detailed Description

Enhance connectivity in your electronic projects with this high-quality green board-to-board PCB connector. With a durable housing crafted from UL 94V-0 thermoplastic polyester, it offers reliable performance in a variety of environments. Featuring two rows and a total of 50 positions, this connector allows for seamless data transfer between PCBs. The copper alloy contacts ensure stable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy integration onto your circuit board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.