345-050-558-101

Heilind Number:EDA345-050-558-101
Manufacturer:EDAC
Manufacturer Number:345-050-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it boasts a single row with 50 positions, allowing for efficient data transfer. Crafted with precision, it features Copper Alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Its right angle mount orientation provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and efficient component.